JST B7B-PH-K-S (LF)(SN) PH Pin Strip 7 Pins 2mm Spacing Pre-tin Coating |
04-4885
|
|
Despatched within 4 working days - 293 in stock
|
10+ £0.519
| 10+ |
£0.519 |
| 125+ |
£0.345 |
| 500+ |
£0.325 |
| 1250+ |
£0.318 |
| 2500+ |
£0.311 |
Price per unit Ex VAT
|
7 |
Perpendicular (to the PCB) |
Pin strip, straight |
(L x W x H) 15.9 x 4.5 x 9.4 mm |
15.9mm |
7 |
Built-in pin strip (standard) |
1 |
Tin plated |
Polyamide |
Ecru |
Tin plated |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
Connector pin strip, straight |
JST B8B-PH-K-S (LF)(SN) PH Pin Strip 8-Pin 2mm Spacing Solder-Friedly |
04-4888
|
|
Despatched within 4 working days - 312 in stock
|
50+ £0.151
Price per unit Ex VAT
|
8 |
Perpendicular (to the PCB) |
Pin strip, straight |
(L x W x H) 17.9 x 4.5 x 9.4 mm |
17.9mm |
8 |
Built-in pin strip (standard) |
1 |
Tin plated |
Polyamide |
Ecru |
Tin plated |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
Connector pin strip, straight |
JST B9B-PH-K-S (LF)(SN) PH Pin Strip 9 Pins 2mm Contact Solderable Pre-Tin |
04-4891
|
|
Despatched within 4 working days - 124 in stock
|
10+ £0.403
Price per unit Ex VAT
|
9 |
Perpendicular (to the PCB) |
Pin strip, straight |
(L x W x H) 19.9 x 4.5 x 9.4 mm |
19.9mm |
9 |
Built-in pin strip (standard) |
1 |
Tin plated |
Polyamide |
Ecru |
Tin plated |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
Connector pin strip, straight |
JST S8B-PH-K-S (LF)(SN) PH Pin Strip 8 Pins 2mm Spacing Pre-Tinned |
04-4942
|
|
Despatched within 4 working days - 572 in stock
|
10+ £0.415
Price per unit Ex VAT
|
8 |
Parallel (to the PCB) |
Pin strip, right angle |
(L x W x H) 17.9 x 4.5 x 9.4 mm |
17.9mm |
8 |
Built-in pin strip (standard) |
1 |
Tin plated |
Polyamide |
Ecru |
Tin plated |
wire-to-board |
Phosphor bronze |
2mm |
9.4mm |
No |
Polyamide |
PA 66 UL94V-0 |
Connector pin strip, straight |