JST B8B-PH-K-S (LF)(SN) PH Pin Strip 8-Pin 2mm Spacing Solder-Friedly

MPN
B8B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918513
Order Code
04-4888
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.151
125+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 312 in stock

The JST B8B-PH-K-S (LF)(SN) is a built-in pin strip connector with 8 pins and a contact spacing of 2 mm. Its dimensions are 17.9x4.5x9.4 mm, making it suitable for compact PCB connector applications. This connector is typically used in electronic assemblies where reliable connections and space efficiency are crucial.
Type Built-in pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 17.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 17.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 8
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot