JST S8B-PH-K-S (LF)(SN) PH Pin Strip 8 Pins 2mm Spacing Pre-Tinned

MPN
S8B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918612
Order Code
04-4942
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

The JST built-in pin strip is an angled connector strip with 8 pins and 2 mm contact spacing, measuring 17.9x4.5x9.4 mm. It is manufactured by J.S.T. and is commonly used for PCB connections in various electronic components. This product is suitable for reliable electrical connections in compact electronic applications.
Type Built-in pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 17.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 17.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 8
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot