JST B7B-PH-K-S (LF)(SN) PH Pin Strip 7 Pins 2mm Spacing Pre-tin Coating

MPN
B7B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918506
Order Code
04-4885
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.519
125+ £0.345
500+ £0.325
1250+ £0.318
2500+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The JST built-in pin strip (standard) B7B-PH-K-S (LF)(SN) is manufactured by J.S.T. and features a straight connector with 7 pins and contact spacing of 2 mm. It measures 15.9x4.5x9.4 mm and is commonly used in PCB connectors for electronic components. Typical applications include wiring connections in various electronic devices.
Type Built-in pin strip (standard)
Number of Positions 7
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 15.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 15.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 7
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot