JST B9B-PH-K-S (LF)(SN) PH Pin Strip 9 Pins 2mm Contact Solderable Pre-Tin

MPN
B9B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918520
Order Code
04-4891
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

JST manufactures a connector pin strip with nine pins and a contact spacing of 2 mm, identified as B9B-PH-K-S (LF)(SN). Its dimensions are 19.9 x 4.5 x 9.4 mm, making it suitable for practical use in various printed circuit board applications. Typically, it serves to connect electronic components within PCB assemblies, ensuring efficient electrical pathways in compact spaces.
Type Built-in pin strip (standard)
Number of Positions 9
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 19.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 19.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 9
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot