JST Plugs & Headers Built-in pin strip (standard) 616107

JST Brand: JST
The JST PH pin strip components, designed for various electronic applications, feature configurations with differing pin counts and standardised 2mm spacing to ensure reliable connectivity and enhanced functionality.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Connector orientation Connector Type Dimensions Length Pins per row Width Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector System Contact Material Cross Section Height Industrial packaging Insulation Material Material (details)
JST B2B-PH-SM4-TB (LF)(SN) PH Pin Strip 2-Pin 2mm Spacing Reverse Protection
JST B2B-PH-SM4-TB (LF)(SN) PH Pin Strip 2-Pin 2mm Spacing Reverse Protection
Standard range
Order code: 04-4858
MPN: B2B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 870 in stock
20+ £0.419
100+ £0.364
500+ £0.294
Price per unit Ex VAT
2 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 5.9 x 5.5 x 9.4 mm 5.9mm 2 5.5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0
JST B4B-PH-SM4-TB (LF)(SN) PH Pin Strip 4 Pins 2mm Spacing Reverse Protection
JST B4B-PH-SM4-TB (LF)(SN) PH Pin Strip 4 Pins 2mm Spacing Reverse Protection
Standard range
Order code: 04-4869
MPN: B4B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 559 in stock
20+ £0.636
125+ £0.513
500+ £0.413
2500+ £0.380
5000+ £0.362
Price per unit Ex VAT
4 Perpendicular (to the PCB) Pin strip, straight (L x W x H) 9.9 x 5.5 x 9.4 mm 9.9mm 4 5.5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0
JST S3B-PH-SM4-TB (LF)(SN) PH Pin Strip 3 Pins 2mm Space Audible Click
JST S3B-PH-SM4-TB (LF)(SN) PH Pin Strip 3 Pins 2mm Space Audible Click
Standard range
Order code: 04-4929
MPN: S3B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 901 in stock
20+ £0.551
125+ £0.487
500+ £0.438
2500+ £0.382
5000+ £0.348
Price per unit Ex VAT
3 Parallel (to the PCB) Pin strip, right angle (L x W x H) 7.9 x 5 x 9.4 mm 7.9mm 3 5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0
JST S4B-PH-SM4-TB (LF)(SN) PH Pin Strip 4 Pins 2mm Spacing Click Fit
JST S4B-PH-SM4-TB (LF)(SN) PH Pin Strip 4 Pins 2mm Spacing Click Fit
Standard range
Order code: 04-4933
MPN: S4B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 575 in stock
10+ £0.625
125+ £0.514
500+ £0.463
2500+ £0.440
5000+ £0.419
Price per unit Ex VAT
4 Parallel (to the PCB) Pin strip, right angle (L x W x H) 9.9 x 5 x 9.4 mm 9.9mm 4 5mm Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated wire-to-board Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0

Trustpilot