JST B2B-PH-SM4-TB (LF)(SN) PH Pin Strip 2-Pin 2mm Spacing Reverse Protection

MPN
B2B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002358416
Order Code
04-4858
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.419
100+ £0.364
500+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 870 in stock

The JST B2B-PH-SM4-TB (LF)(SN) built-in pin strip is a standard component in the PH series. It features 2 pins with a contact spacing of 2 mm. This pin strip is commonly used in electronic devices for secure and reliable connections.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 5.9 x 5.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 5.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 2
Series PH
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot