JST S4B-PH-SM4-TB (LF)(SN) PH Pin Strip 4 Pins 2mm Spacing Click Fit

MPN
S4B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002362512
Order Code
04-4933
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.625
125+ £0.514
500+ £0.463
2500+ £0.440
5000+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 575 in stock

The JST built-in pin strip (standard) is made by JST and features four pins with a contact spacing of 2 mm. This connector, model S4B-PH-SM4-TB (LF)(SN), is typically used for connecting PCBs in electronic devices. Ideal for compact electronic assemblies, it provides reliable connections in consumer electronics.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 9.9 x 5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 4
Series PH
Width 5mm

Reviews

Be the first to submit a review

Trustpilot