JST S3B-PH-SM4-TB (LF)(SN) PH Pin Strip 3 Pins 2mm Space Audible Click

MPN
S3B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002362505
Order Code
04-4929
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.551
125+ £0.487
500+ £0.438
2500+ £0.382
5000+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 901 in stock

JST manufactures the S3B-PH-SM4-TB (LF)(SN), a built-in pin strip part of the PH series featuring three pins and a contact spacing of 2 mm. This component is typically used in compact and lightweight electronic devices requiring reliable connections. It is ideal for use in consumer electronics, automotive applications, and various industrial equipment.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 7.9 x 5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 7.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 3
Series PH
Width 5mm

Reviews

Be the first to submit a review

Trustpilot