JST B4B-PH-SM4-TB (LF)(SN) PH Pin Strip 4 Pins 2mm Spacing Reverse Protection

MPN
B4B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002358430
Order Code
04-4869
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.636
125+ £0.513
500+ £0.413
2500+ £0.380
5000+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 559 in stock

JST manufactures the B4B-PH-SM4-TB (LF)(SN), a built-in pin strip with standard features, including four pins and a 2 mm contact spacing. This component is ideal for connecting circuit boards in compact electronic devices, ensuring reliable electrical connections. Typical applications include consumer electronics, telecommunications, and small-scale industrial equipment.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 9.9 x 5.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 9.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 4
Series PH
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot