JST Circular Contacts Socket housing cable 630528

JST Brand: JST
The components, manufactured by JST, are part of a group of electrical connectors designed for secure and reliable linking of electronic circuits, featuring varied pin configurations and safety functions.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Pitch Case Material AWG (min.) Colour AWG max. Connection Connector contact surface Cross Section CS Contact Material Material (details) Maximum Temperature max. cross section Nominal current (details) Min. temperature Nominal voltage (details) Nominal Current Min. cross section Nominal current - rounded value
JST ACHR-02V-S ACH Socket Housing 2 Pins 1.20mm Spacing 1 piece
JST ACHR-02V-S ACH Socket Housing 2 Pins 1.20mm Spacing 1 piece
Standard range
Order code: 12-1687
MPN: ACHR-02V-S

Despatched same day - 50 in stockBack-order availability date - 06/11/2026
50+ £0.136
Price per unit Ex VAT
2 Polybutylene White Tin plated 1.20mm +85°C -25°C 2A 2A
JST EHR-4 Connector 4-Pin 3A Crimpable Audible Click Reverse Polarity Protection
JST EHR-4 Connector 4-Pin 3A Crimpable Audible Click Reverse Polarity Protection
Standard range
Order code: 12-1740
MPN: EHR-4

Despatched within 4 working days - 669 in stock
50+ £0.065
Price per unit Ex VAT
4 30 Silver 22 Tin plated Copper alloy +85°C 0.33mm² -25°C 3A 0.05mm² 3A
JST PAP-04V-S Connector 4 Pin 2mm 2-Row Audible Click
JST PAP-04V-S Connector 4 Pin 2mm 2-Row Audible Click
Standard range
Order code: 12-1766
MPN: PAP-04V-S

Despatched within 4 working days - 3,002 in stock
50+ £0.120
Price per unit Ex VAT
4 2mm Crimp 0.08 - 0.33mm² 2mm PA 66 UL94V-0 3A 250V AC
JST PAP-05V-S Connector 5 Pins 2 mm Spacing 2-Row Detachable PCB Use
JST PAP-05V-S Connector 5 Pins 2 mm Spacing 2-Row Detachable PCB Use
Standard range
Order code: 12-1767
MPN: PAP-05V-S

Despatched within 4 working days - 349 in stock
50+ £0.156
Price per unit Ex VAT
5 2mm Crimp 0.08 - 0.33mm² 2mm PA 66 UL94V-0 3A 250V AC

Trustpilot