JST EHR-4 Connector 4-Pin 3A Crimpable Audible Click Reverse Polarity Protection

Image Representative of Range

JST EHR-4 Connector 4-Pin 3A Crimpable Audible Click Reverse Polarity Protection

MPN
EHR-4
Brand
JST
EAN-13
2050002362598
Order Code
12-1740
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

The JST socket housing cable EHR-4 is a connector with four pins, designed for secure cable connections. Manufactured by JST, this component is known for its reliability in providing efficient electrical connections in compact spaces. It is commonly used in electronics and circuit boards for establishing durable and stable connections.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 30
AWG max. 22
Colour Silver
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Industrial packaging No
max. cross section 0.33mm²
Maximum Temperature +85°C
Min. cross section 0.05mm²
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Pins per row 4
Series EH

Reviews

Be the first to submit a review

Trustpilot