JST ACHR-02V-S ACH Socket Housing 2 Pins 1.20mm Spacing 1 piece

Image Representative of Range

JST ACHR-02V-S ACH Socket Housing 2 Pins 1.20mm Spacing 1 piece

MPN
ACHR-02V-S
Brand
JST
EAN-13
2050003817363
Order Code
12-1687
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 50 in stockBack-order availability date - 02/10/2026

The JST Socket Housing Cable ACHR-02V-S is manufactured by JST and features a total of 2 pins with a contact spacing of 1.20 mm. This component is commonly used in electronic applications for connecting cables securely. It is suitable for various electrical and telecommunication systems requiring compact and reliable connections.
Type Socket housing cable
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Colour White
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 1.20mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Pins per row 2
Series ACH

Reviews

Be the first to submit a review

Trustpilot