JST PAP-04V-S Connector 4 Pin 2mm 2-Row Audible Click

Image Representative of Range

JST PAP-04V-S Connector 4 Pin 2mm 2-Row Audible Click

MPN
PAP-04V-S
Brand
JST
EAN-13
2050003843379
Order Code
12-1766
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,162 in stock

The JST PAP-04V-S socket housing cable features a total of 4 pins with a 2 mm contact spacing. Manufactured by JST, it is designed for secure and reliable electrical connections in compact spaces. This component is commonly utilised in automotive and electronic applications where precision and durability are essential.
Type Socket housing cable
Pitch 2mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot