JST PAP-05V-S Connector 5 Pins 2 mm Spacing 2-Row Detachable PCB Use

Image Representative of Range

JST PAP-05V-S Connector 5 Pins 2 mm Spacing 2-Row Detachable PCB Use

MPN
PAP-05V-S
Brand
JST
EAN-13
2050003843386
Order Code
12-1767
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.156
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 349 in stock

JST manufactures the PAP-05V-S socket housing cable with 5 pins and a 2 mm contact spacing. This component is typically used for electrical connections in various electronic devices. Its compact design makes it suitable for applications requiring reliable and space-efficient connectivity solutions.
Type Socket housing cable
Pitch 2mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Crimp
Connector System wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
CS 2mm
Industrial packaging No
Material (details) PA 66 UL94V-0
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 5

Reviews

Be the first to submit a review

Trustpilot