JORGENSEN 2390082 Parallel Clamp Max Span Width 100 mm Durable Tool

Image Representative of Range

JORGENSEN 2390082 Parallel Clamp Max Span Width 100 mm Durable Tool

MPN
2390082
Brand
JORGENSEN
EAN-13
4064161188539
Order Code
09-5437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.22 £13.65
10+ £12.92
50+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Jorgensen Parallel Clamp 2390082, with a maximum span width of 100 mm, allows for precise and firm hold during woodworking projects. This double clamp is particularly useful for furniture making and detailed carpentry tasks. Its robust design ensures stability and accuracy across various applications.
Type Double clamp
Jaw Opening 100mm
Length 405mm
Plastic free packaging Plastic-free packaging
Weight 0.84kg
Width 205mm

Reviews

Be the first to submit a review

Trustpilot