Jokari Wire Strippers Cable stripper 628185

JOKARI Brand: JOKARI
The JOKARI tools comprise a versatile collection of cable strippers designed for efficiently handling a variety of cables, including CAT cables, interface cables, and fibre cables, with precision and ease.
Description Image Product Buy Pricing (Ex VAT) Colour Material Material properties Misc Attribute Operating range (AWG cross section) (max.) Operating range (cross section) (max.) Operating range (diameter) Suitable For Operating range (AWG cross section) (min.) Operating range (diameter) (max.) Operating range (AWG diameter) Weight Working area (cross section) Working area cross section (min.) Working area diameter (min.) Type Height Length Width
JOKARI 30161 piece CAT Cable Stripper for CAT5/6/7 4.5-10mm Round Cables
JOKARI 30161 piece CAT Cable Stripper for CAT5/6/7 4.5-10mm Round Cables
Standard range
Order code: 09-5428
MPN: 30161

Despatched within 4 working days - 200 in stock
1+ £41.03
Price per unit Ex VAT
Multi-colour Special steel TiN PC-CAT 18AWG 0.8mm² 4.5 up to 10mm 24 10mm 18 up to 24 44g 0.2 up to 0.8mm² 0.2mm² 4.5mm Cable stripper 25mm 124mm 35mm
JOKARI 30300 AS-Interface Cable Stripper for 1.5mm² Cables
JOKARI 30300 AS-Interface Cable Stripper for 1.5mm² Cables
Standard range
Order code: 09-5429
MPN: 30300

Despatched within 4 working days - 19 in stock
1+ £32.12
Price per unit Ex VAT
AS-Interface Strip 1.5mm² AS interface cables 50g 1.5 mm² (max) Cable stripper 25mm 124mm 35mm
Jokari 30800 Fibre Strip LC Cable Stripper for Splitter Cables 8.2mm
Jokari 30800 Fibre Strip LC Cable Stripper for Splitter Cables 8.2mm
Standard range
Order code: 09-5430
MPN: 30800

Despatched within 4 working days - 4 in stock
1+ £31.44
Price per unit Ex VAT
Special steel tempered Fiber strip LC 8.2 mm (max) Splitter cables 8.2mm 43g Cable stripper 25mm 124mm 35mm
JOKARI 30810 LC-PUR Cable Stripper For 6mm PUR-Coated FO Cables
JOKARI 30810 LC-PUR Cable Stripper For 6mm PUR-Coated FO Cables
Standard range
Order code: 09-5431
MPN: 30810

Despatched within 4 working days - 20 in stock
1+ £30.22
Price per unit Ex VAT
Special steel tempered LC-PUR 6 mm (max) FO cables 6mm 43g Cable stripper 25mm 124mm 35mm

Trustpilot