JOKARI 30810 LC-PUR Cable Stripper For 6mm PUR-Coated FO Cables

MPN
30810
Brand
JOKARI
EAN-13
4011391308107
Order Code
09-5431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.22 £29.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Jokari 30810 LC-PUR cable stripper is specifically designed for stripping FO cables with a maximum diameter of 6 mm. This tool ensures precision and ease in handling fibre optic cables. It is commonly used in telecommunications and data networking installations.
Type Cable stripper
Height 25mm
Length 124mm
Material Special steel
Material properties tempered
Misc Attribute LC-PUR
Operating range (diameter) 6 mm (max)
Operating range (diameter) (max.) 6mm
Suitable For FO cables
Weight 43g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot