JOKARI 30161 piece CAT Cable Stripper for CAT5/6/7 4.5-10mm Round Cables

MPN
30161
Brand
JOKARI
EAN-13
4011391301610
Order Code
09-5428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

The Jokari 30161 PC CAT cable stripper is designed for use with round cables, including CAT5, CAT6, and CAT7 types. It supports twisted pair cabling with diameters ranging from 4.5 to 10 mm and conductor sizes from 0.2 to 0.8 mm². This tool is ideal for both professional and DIY applications involving precise cable stripping.
Type Cable stripper
Colour Multi-colour
Height 25mm
Length 124mm
Material Special steel
Material properties TiN
Misc Attribute PC-CAT
Operating range (AWG cross section) (max.) 18AWG
Operating range (AWG cross section) (min.) 24
Operating range (AWG diameter) 18 up to 24
Operating range (cross section) (max.) 0.8mm²
Operating range (diameter) 4.5 up to 10mm
Operating range (diameter) (max.) 10mm
Weight 44g
Width 35mm
Working area (cross section) 0.2 up to 0.8mm²
Working area cross section (min.) 0.2mm²
Working area diameter (min.) 4.5mm

Reviews

Be the first to submit a review

Trustpilot