JOKARI 30300 AS-Interface Cable Stripper for 1.5mm² Cables

Image Representative of Range

JOKARI 30300 AS-Interface Cable Stripper for 1.5mm² Cables

MPN
30300
Brand
JOKARI
EAN-13
4011391303003
Order Code
09-5429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.12 £31.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Jokari 30300 AS-Interface Strip cable stripper, manufactured by Jokari, is designed for precise stripping of AS interface cables up to 1.5 mm². It features an optimised design for efficient and safe cable preparation. This tool is typically used in industrial settings for installing or maintaining AS interface communication systems.
Type Cable stripper
Height 25mm
Length 124mm
Misc Attribute AS-Interface Strip
Operating range (cross section) (max.) 1.5mm²
Suitable For AS interface cables
Weight 50g
Width 35mm
Working area (cross section) 1.5 mm² (max)

Reviews

Be the first to submit a review

Trustpilot