Jokari 30800 Fibre Strip LC Cable Stripper for Splitter Cables 8.2mm

Image Representative of Range

Jokari 30800 Fibre Strip LC Cable Stripper for Splitter Cables 8.2mm

MPN
30800
Brand
JOKARI
EAN-13
4011391308008
Order Code
09-5430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.48 £31.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Jokari 30800 Fibre Strip LC cable stripper is designed for precision stripping of splitter cables with a maximum diameter of 8.2 mm. Manufactured by Jokari, this tool ensures clean and accurate stripping without damaging the fibres. It is typically used in telecommunications and data networking installations.
Type Cable stripper
Height 25mm
Length 124mm
Material Special steel
Material properties tempered
Misc Attribute Fiber strip LC
Operating range (diameter) 8.2 mm (max)
Operating range (diameter) (max.) 8.2mm
Suitable For Splitter cables
Weight 43g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot