JOKARI 8203200 Super 4 Pro Automatic Stripper for 0.2-6.0 mm² Cables

MPN
8203200
Brand
JOKARI
EAN-13
4011391202009
Order Code
09-5434
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

The Jokari Super 4 Pro 8203200 Automatic Stripper by Jokari is a versatile tool designed for stripping wires from 0.2 up to 6.0 mm². This automatic wire stripper efficiently handles cables ranging from 10 to 24 gauge, making it perfect for both home and professional electrical work. Its reliable performance and precision stripping make it an indispensable tool for electricians and DIY enthusiasts alike.
Type Automatic stripper
Length 163mm
Length stop (max.) 15mm
Length stop (min.) 5mm
Length stop range 5 up to 15mm
Operating range (AWG cross section) (max.) 10AWG
Operating range (AWG cross section) (min.) 24
Operating range (AWG diameter) 10 up to 24
Operating range (cross section) (max.) 6.0mm²
Suitable For PVC-coated cables
Weight 94g
Width 29mm
Working area (cross section) 0.2 up to 6.0mm²
Working area cross section (min.) 0.2mm²

Reviews

Be the first to submit a review

Trustpilot