JOKARI 79070 System 4-70 Cable Stripper Spare Bracket 50-70mm Ø

Image Representative of Range

JOKARI 79070 System 4-70 Cable Stripper Spare Bracket 50-70mm Ø

MPN
79070
Brand
JOKARI
EAN-13
4011391790704
Order Code
12-1658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Jokari 79070 System 4-70 cable stripper spare bracket is designed for use with cables ranging from 50 to 70 mm. Manufactured by Jokari, this component is specifically crafted for compatibility with the JOKARI System 4-70 pliers. It is ideal for professionals needing a reliable tool for efficient cable stripping tasks.
Type Cable stripper spare bracket
Length 156mm
Operating range (diameter) 50 up to 70mm
Operating range (diameter) (max.) 70mm
Suited for model System 4-70
Weight 85g
Width 15mm
Working area diameter (min.) 50mm

Reviews

Be the first to submit a review

Trustpilot