JOKARI 30110 Top Coax Plus

MPN
30110
Brand
JOKARI
EAN-13
4011391301108
Order Code
93-3589
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

The Top Coax Plus from Jokari is the ideal tool for stripping most coaxial cables quickly and efficiently.


  • Special titanium-nitride coated blades for faster cutting and less wear
  • Two blade pairs at the top of the handle for stripping in two steps
  • No adjustment necessary
  • Integrated length scale
  • Unlimited stripping range
  • TÜV/GS approved
  • Size 115.4 x 43.5 x 19.7mm
  • Manufacturer's part 30110
Type Cable stripper
Length 115mm
Size 115.4 x 43.5 x 19.7mm
Size 1 5.4 x 43.5 x 19.7mm

Reviews

Be the first to submit a review

Trustpilot