JBC DME-2A DME Controller 90-450°C 4 Tools Touch Screen LAN Port

Order Code:

09-5393

Brand: JBC MPN: DME-2A EAN-13: 8427327369429
Qty Unit Price (Ex VAT)
1+ £1450.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/04/2026

The JBC Tools DME-2A Controller is a digital soldering station designed for precision applications. It features a temperature range of 90 - 450 °C, making it suitable for various soldering tasks. Ideal for electronics assembly, the controller ensures accurate temperature control for efficient and reliable soldering work.
Type Controller
Dimensions (L x W x H) 148 x 120 x 232 mm
Display Digital
Height 232mm
Length 148mm
Max. temperature 450°C
Min. temperature 90°C
Operating Voltage 230V
Preheat time 2.6s
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot