Janitza 5222064 UMG 96RM-P Compact Universal Measuring Device 10-520 VAC |
09-5257
|
|
Despatched within 4 working days - 2 in stock
|
1+ £426.03
Price per unit Ex VAT
|
UMG 96RM-P |
(L x W x H) 78 x 96 x 96 mm |
|
96mm |
|
|
78mm |
UMG 96RM-P |
|
|
|
|
L-N: 10-300 VAC, L-L: 18-520 VAC |
|
|
96mm |
|
|
790g |
|
Janitza 5222069 UMG 96RM-M Universal Measuring Device 10-520 VAC |
09-5259
|
|
Despatched within 4 working days - 2 in stock
|
1+ £301.24
Price per unit Ex VAT
|
UMG 96RM-M |
(L x W x H) 42 x 96 x 96 mm |
|
96mm |
|
|
42mm |
UMG 96RM-M |
CAT III |
|
|
|
L-N: 10-300 VAC, L-L: 18-520 VAC |
|
|
96mm |
|
|
625g |
|
Janitza 5231003 UMG 801 Energy Device Expandable with Opiece UA Interface |
09-5263
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £1389.28
Price per unit Ex VAT
|
UMG 801 Basisgerät 8TE |
|
|
|
|
|
|
UMG 801 Basisgerät 8TE |
|
|
|
|
|
|
|
|
|
|
|
|
Janitza 5231230 Modul 800-CT8-A Expansion Module for UMG 801 |
09-5265
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £344.38
Price per unit Ex VAT
|
Modul 800-CT8-A |
|
|
|
|
|
|
Modul 800-CT8-A |
CAT II 300 V |
|
6A |
|
|
5mA |
|
|
|
|
|
|
Janitza 5232004 UMG96-PA-MID+ Energy Meter MID Certified with Clock/Battery |
09-5267
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £442.16
Price per unit Ex VAT
|
UMG96-PA-MID+ |
(L x W x H) 86 x 96 x 96 mm |
|
96mm |
|
|
86mm |
UMG96-PA-MID+ |
|
|
6A |
|
|
5mA |
|
96mm |
|
|
|
|
Janitza 5236001 UMG 96-PQ-L Network Analyser 90-277V Colour Display |
09-5270
|
|
Available to back orderBack order, lead time 10 days
|
1+ £436.30
Price per unit Ex VAT
|
UMG 96-PQ-L, 90-277V |
|
IP20, IP40, IP54 |
|
LCD |
|
|
UMG 96-PQ-L, 90-277V |
|
9.6cm |
|
96mm |
|
|
90V AC |
|
230V AC |
87.2mm |
250g |
92mm |
Janitza 5236002 UMG 96-PQ-L Network Analyzer; Large Memory EMC Class B |
09-5271
|
|
Despatched within 4 working days - 2 in stock
|
1+ £436.30
Price per unit Ex VAT
|
UMG 96-PQ-L, 24-90V |
|
IP20, IP40, IP54 |
|
LCD |
Manufacturer's standards (no certificate) |
|
UMG 96-PQ-L, 24-90V |
|
9.6cm |
|
96mm |
|
|
|
|
|
87.2mm |
250g |
92mm |