Janitza 5232004 UMG96-PA-MID+ Energy Meter MID Certified with Clock/Battery

MPN
5232004
Brand
Janitza
EAN-13
4251861100088
Order Code
09-5267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £493.02 £442.16
10+ £424.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Janitza, the UMG96-PA-MID+ is a panel meter designed for voltage, amperage, and current display. This versatile device, identified by the part number 5232004, serves as a reliable tool in monitoring electrical parameters. It is ideal for use in systems requiring precise energy measurement and management.
Type UMG96-PA-MID+
Dim (L x W x H) 86 x 96 x 96 mm
Height 96mm
Length 86mm
Misc Attribute UMG96-PA-MID+
Reading range (max.) 6A
Reading range (min.) 5mA
Width 96mm

Reviews

Be the first to submit a review

Trustpilot