Janitza 5222069 UMG 96RM-M Universal Measuring Device 10-520 VAC

MPN
5222069
Brand
Janitza
EAN-13
4251861100040
Order Code
09-5259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £318.35 £301.24
10+ £289.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Janitza UMG 96RM-M is a universal measuring device designed for precise energy consumption detection, capable of measuring voltage, current, and amperage. With a line-to-neutral voltage range of 10-300 VAC and a line-to-line voltage range of 18-520 VAC, it serves as an essential panel meter for monitoring electrical parameters. This multi-measurement device is commonly used in industrial and commercial settings to monitor energy usage and ensure efficient power distribution.
Type UMG 96RM-M
Dim (L x W x H) 42 x 96 x 96 mm
Height 96mm
Length 42mm
Misc Attribute UMG 96RM-M
Reading Category CAT III
Reading range L-N: 10-300 VAC, L-L: 18-520 VAC
Weight 625g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot