Janitza 5236001 UMG 96-PQ-L Network Analyser 90-277V Colour Display

MPN
5236001
Brand
Janitza
EAN-13
4251861102570
Order Code
09-5270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £489.26 £436.30
10+ £418.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Janitza UMG 96-PQ-L is a panel meter designed for voltage and current display, suitable for applications within a voltage range of 90-277V. Manufactured by Janitza, this device features an intuitive interface for monitoring electrical parameters efficiently. It's commonly used in industrial and commercial settings to ensure accurate energy management and power quality analysis.
Type UMG 96-PQ-L, 90-277V
IP Rating IP20, IP40, IP54
Display technology LCD
Frame height 9.6cm
Frame width 96mm
Min. operating voltage 90V AC
Misc Attribute UMG 96-PQ-L, 90-277V
Operating Voltage 230V AC
Recess depth 87.2mm
Recess height 92mm
Recess width 92mm
Weight 250g

Reviews

Be the first to submit a review

Trustpilot