Janitza 5236002 UMG 96-PQ-L Network Analyzer; Large Memory EMC Class B

MPN
5236002
Brand
Janitza
EAN-13
4251861102563
Order Code
09-5271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £489.26 £436.30
10+ £418.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Janitza UMG 96-PQ-L is a panel meter specifically designed for voltage, amperage, and current display. This device operates within a voltage range of 24-90V, making it suitable for diverse electrical system applications. It is typically used for monitoring power quality in both commercial and industrial settings.
Type UMG 96-PQ-L, 24-90V
IP Rating IP20, IP40, IP54
Calibrated to Manufacturer's standards (no certificate)
Display technology LCD
Frame height 9.6cm
Frame width 96mm
Misc Attribute UMG 96-PQ-L, 24-90V
Recess depth 87.2mm
Recess height 92mm
Recess width 92mm
Weight 250g

Reviews

Be the first to submit a review

Trustpilot