Janitza 5222064 UMG 96RM-P Compact Universal Measuring Device 10-520 VAC

MPN
5222064
Brand
Janitza
EAN-13
4251861100064
Order Code
09-5257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £501.21 £426.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Janitza UMG 96RM-P is a multi-measurement panel meter that displays voltage and current, making it ideal for energy consumption recording. This universal measuring device supports L-N voltages from 10-300 VAC and L-L voltages from 18-520 VAC. It is commonly used in industrial and commercial settings to monitor and manage electrical systems effectively.
Type UMG 96RM-P
Dim (L x W x H) 78 x 96 x 96 mm
Height 96mm
Length 78mm
Misc Attribute UMG 96RM-P
Reading range L-N: 10-300 VAC, L-L: 18-520 VAC
Weight 790g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot