Jacob MONTAGEKOFFER VF2 Cable Gland Set M16-M32 Polyamide RAL7035

MPN
MONTAGEKOFFER VF2
Brand
Jacob
EAN-13
4024092177453
Order Code
04-4797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £136.47 £122.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Jacob Montagekoffer VF2 is a cable gland set that includes sizes M16, M20, M25, and M32, made from polyamide in a grey-white RAL 7035 finish. This set consists of 215 parts and is typically used in electrical and industrial applications to secure and seal cables in enclosures or panels. Manufactured by Jacob, it offers durable and efficient cable management solutions.
Thread Size M16 / M32
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland set
Halogen free No
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot