Jacob Cable Glands & Bushes Cable gland set 621170

Jacob Brand: Jacob
The assortment from Jacob includes versatile cable gland sets designed for secure and efficient cable management.
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Halogen free Maximum Temperature Min. temperature
Jacob MONTAGEKOFFER PF Cable Gland Set M16-M32 Polyamide Grey-White 125 Pcs
Jacob MONTAGEKOFFER PF Cable Gland Set M16-M32 Polyamide Grey-White 125 Pcs
Extended range
Order code: 04-4796
MPN: MONTAGEKOFFER PF

Available to back orderBack order, lead time 6 weeks
1+ £125.61
10+ £122.55
Price per unit Ex VAT
M16 / M32 Grey - white Polyamide IP68 Cable gland set No +100°C -20°C
Jacob MONTAGEKOFFER VF2 Cable Gland Set M16-M32 Polyamide RAL7035
Jacob MONTAGEKOFFER VF2 Cable Gland Set M16-M32 Polyamide RAL7035
Standard range
Order code: 04-4797
MPN: MONTAGEKOFFER VF2

Despatched within 4 working days - 1 in stock
1+ £122.33
Price per unit Ex VAT
M16 / M32 Grey - white Polyamide IP68 Cable gland set No +100°C -20°C

Trustpilot