Jacob Hex Nuts Locknut 621183

Jacob Brand: Jacob
The Jacob locknuts are durable fastening solutions available in various materials such as brass and polyamide, provided in different colours to suit diverse applications.
Description Image Product Buy Pricing (Ex VAT) Colour Material Length Maximum Temperature Min. temperature Spanner size Thread Size IP Rating Type Halogen free Internal thread
Jacob 50.216 M Locknut M16 Brass 1pc Durable Fastening Solution
Jacob 50.216 M Locknut M16 Brass 1pc Durable Fastening Solution
Standard range
Order code: 04-4710
MPN: 50.216 M

Despatched within 4 working days - 343 in stock
10+ £0.444
Price per unit Ex VAT
Brass Brass 2.8mm +200°C -60°C 19mm M16 n/a Locknut No M16
Jacob 50.216 PA/SW Locknut M16 Polyamide Black RAL 9005 1pc
Jacob 50.216 PA/SW Locknut M16 Polyamide Black RAL 9005 1pc
Standard range
Order code: 04-4711
MPN: 50.216 PA/SW

Despatched within 4 working days - 240 in stock
50+ £0.107
Price per unit Ex VAT
Black Polyamide 5mm +100°C -20°C 22mm M16 n/a Locknut No M16
Jacob 50.216 PA7001 Locknut M16 Polyamide Silver-grey RAL 7001
Jacob 50.216 PA7001 Locknut M16 Polyamide Silver-grey RAL 7001
Standard range
Order code: 04-4712
MPN: 50.216 PA7001

Despatched within 4 working days - 182 in stock
50+ £0.105
Price per unit Ex VAT
Silver Polyamide 5mm +100°C -20°C 22mm M16 n/a Locknut No M16
Jacob 50.216 PA7035 Locknut M16 Polyamide Grey-white RAL 7035 1pc
Jacob 50.216 PA7035 Locknut M16 Polyamide Grey-white RAL 7035 1pc
Standard range
Order code: 04-4713
MPN: 50.216 PA7035

Despatched within 4 working days - 1,983 in stock
50+ £0.138
Price per unit Ex VAT
Grey - white Polyamide 5mm +100°C -20°C 22mm M16 n/a Locknut No M16


Trustpilot