Jacob 50.216 M Locknut M16 Brass 1pc Durable Fastening Solution

MPN
50.216 M
Brand
Jacob
EAN-13
2050003906203
Order Code
04-4710
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.444
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Jacob 50.216 M Locknut is manufactured by Jacob and is made from brass. It features an M16 size, making it suitable for securing electrical fittings. Typical applications include use in cable glands and industrial electrical installations.
Thread Size M16
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M16
Length 2.8mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot