Jacob 50.216 PA/SW Locknut M16 Polyamide Black RAL 9005 1pc

MPN
50.216 PA/SW
Brand
Jacob
EAN-13
2050003909099
Order Code
04-4711
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.107
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

The Jacob 50.216 PA/SW Locknut is manufactured by Jacob and features an M16 size made of durable polyamide in black (RAL 9005). This locknut is ideal for securing threaded fittings and components, providing a strong and reliable fastening solution. It is commonly used in electrical installations and industrial applications for its robust and insulating properties.
Thread Size M16
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M16
Length 5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot