Jacob 50.216 PA7001 Locknut M16 Polyamide Silver-grey RAL 7001

MPN
50.216 PA7001
Brand
Jacob
EAN-13
2050003909082
Order Code
04-4712
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.105
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The Jacob 50.216 PA7001 locknut is an M16 polyamide component in a silver-grey (RAL 7001) finish. Manufactured by Jacob, it is designed for secure fastening in various mechanical and electrical systems. Typical applications include securing cable glands and conduit fittings in both industrial and residential installations.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M16
Length 5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot