Jacob 50.216 PA7035 Locknut M16 Polyamide Grey-white RAL 7035 1pc

MPN
50.216 PA7035
Brand
Jacob
EAN-13
2050003906371
Order Code
04-4713
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,983 in stock

The Jacob 50.216 PA7035 Locknut is made from polyamide and comes in a grey-white colour (RAL 7035). It features an M16 thread size and is designed for secure fittings and sealing. Typical applications include electrical enclosures and industrial machinery where durable and reliable fastening is required.
Thread Size M16
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M16
Length 5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm

Reviews

Be the first to submit a review

Trustpilot