Jacob 50.650 M/EMV Cable Gland EMC Strain Relief M50 Brass 1pc

MPN
50.650 M/EMV
Brand
Jacob
EAN-13
4064161268767
Order Code
04-4776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £51.69 £51.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Jacob 50.650 M/EMV Cable gland is a robust component made from brass, featuring EMC protection and strain relief in an M50 size. Manufactured by Jacob, it is designed to ensure secure cable connections and is commonly used in industrial and commercial electrical installations. Its durable construction ensures reliable performance under demanding conditions.
Thread Size M50
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 24mm
External thread M50
Halogen free No
Length 49.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 55mm
Terminal Ø (max.) 35mm

Reviews

Be the first to submit a review

Trustpilot