Jacob Cable Glands & Bushes Cable gland 621167

Jacob Brand: Jacob
The Jacob cable glands mentioned are components used for providing strain relief and sealing for electrical cables, available in various materials and sizes suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Colour Material Thread Size IP Rating Type Clamp Ø External thread Halogen free Length Maximum Temperature Min. temperature Spanner size Terminal Ø (max.)
Jacob 50.650 ES Cable Gland Strain Relief M50 Stainless Steel
Jacob 50.650 ES Cable Gland Strain Relief M50 Stainless Steel
Standard range
Order code: 04-4774
MPN: 50.650 ES

Despatched within 4 working days - 1 in stock
1+ £57.80
Price per unit Ex VAT
Stainless steel Stainless steel M50 IP68 Cable gland 24mm M50 No 49.5mm +100°C -20°C 55mm 35mm
Jacob 50.650 M Cable Gland Strain Relief M50 Brass 1pc
Jacob 50.650 M Cable Gland Strain Relief M50 Brass 1pc
Standard range
Order code: 04-4775
MPN: 50.650 M

Despatched within 4 working days - 2 in stock
1+ £25.30
Price per unit Ex VAT
Brass Brass M50 IP68 Cable gland 24mm M50 No 49.5mm +100°C -20°C 55mm 35mm
Jacob 50.650 M/EMV Cable Gland EMC Strain Relief M50 Brass 1pc
Jacob 50.650 M/EMV Cable Gland EMC Strain Relief M50 Brass 1pc
Standard range
Order code: 04-4776
MPN: 50.650 M/EMV

Despatched within 4 working days - 9 in stock
1+ £50.03
Price per unit Ex VAT
Brass Brass M50 IP68 Cable gland 24mm M50 No 49.5mm +100°C -20°C 55mm 35mm

Trustpilot