Jacob 50.263 PA/SW Locknut M63 Polyamide Black RAL 9005 1pc

MPN
50.263 PA/SW
Brand
Jacob
EAN-13
2050003908993
Order Code
04-4735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Jacob 50.263 PA/SW Locknut is a polyamide component in black (RAL 9005), designed to fit M63 threads. Manufactured by Jacob, it boasts durability and resistance, suitable for securing cable glands or conduits in electrical installations. Its use in industrial settings ensures protection and stability in various applications.
Thread Size M63
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M63
Length 8mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 75mm

Reviews

Be the first to submit a review

Trustpilot