Jacob Hex Nuts Locknut 621189

Jacob Brand: Jacob
The group of parts, manufactured by Jacob, consists of locknuts designed for durability and precision, featuring different materials like brass and polyamide.
Description Image Product Buy Pricing (Ex VAT) Colour Material Length Maximum Temperature Min. temperature Spanner size Thread Size IP Rating Type Halogen free Internal thread
Jacob 50.263 M Locknut M63 Brass 1pc Durability and Precision
Jacob 50.263 M Locknut M63 Brass 1pc Durability and Precision
Standard range
Order code: 04-4734
MPN: 50.263 M

Despatched within 4 working days - 2 in stock
1+ £7.35
Price per unit Ex VAT
Brass Brass 6mm +200°C -60°C 70mm M63 n/a Locknut No M63
Jacob 50.263 PA/SW Locknut M63 Polyamide Black RAL 9005 1pc
Jacob 50.263 PA/SW Locknut M63 Polyamide Black RAL 9005 1pc
Standard range
Order code: 04-4735
MPN: 50.263 PA/SW

Despatched within 4 working days - 42 in stock
3+ £1.59
Price per unit Ex VAT
Black Polyamide 8mm +100°C -20°C 75mm M63 n/a Locknut No M63

Trustpilot