IWH 97618 Reflective tape Red 50mx50mm Marker Tape ECE-104 compliant

MPN
097618
Brand
IWH
EAN-13
4045914976184
Order Code
16-6234
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £127.82 £108.65
10+ £105.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

IWH 097618,Reflective Tape Red 50m x 50mm, also identified by the alternate description 3466376 - IWH 097618. This reflective marker tape is compliant with ECE-104 regulations, ensuring it meets the necessary standards for reflective safety markings on vehicles. Its dimensions, 50 metres in length and 50 millimetres in width, make it suitable for applications involving trucks, trailers, and other large vehicles that require high-visibility markings for safety and compliance. The tape's robust adhesive and durable construction ensure reliable performance in various environmental conditions, making it an essential component in the transportation and logistics industries for enhancing vehicle conspicuity.
Type Konturmarkierung ECE-104 "rot" Rolle 50mx50mm
Width 50mm
Length 50m
Colour Red
Content 1
Dimensions (L x W) 50 m x 50 mm
Product Type Reflective tape

Reviews

Be the first to submit a review

Trustpilot