IWH 97612 IWH Angles Morts Magnetic Pad 1 pc 250 mm x 170 mm

MPN
097612
Brand
IWH
EAN-13
4045914976122
Order Code
16-6232
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.55 £24.27
10+ £23.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

IWH 097612 is a technically precise magnetic pad designed for use as an angles morts, showcasing dimensions of 250 mm by 170 mm. This product, also recognised under the alternate code 3338524 - IWH 097612, features a robust magnetic construction suited for secure attachment to metal surfaces. Engineered to provide enhanced visibility and safety, the pad can be applied on vehicles and heavy equipment where the identification of blind spots is critical for operational safety. Its versatile application in fields such as construction, transport, and logistics ensures compliance with safety regulations by alerting operators and surrounding personnel to potential hazards in blind areas.
Type Magnetic pad
Content 1
Dimensions (L x W) 250 mm x 170 mm
Length 250mm
Material thickness 1mm
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Width 170mm

Reviews

Be the first to submit a review

Trustpilot