IWH 75901 Automatic charger 12V/6V 2A/4A/6.5A Car & HGV Battery Chargers

MPN
075901
Brand
IWH
EAN-13
4045914759015
Order Code
16-6223
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £64.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

IWH 75901 Automatic Charger 12V/6V 2A/4A/6.5A Car & HGV Battery Chargers, also known by its alternate description 2491075 - IWH 075901, is designed to provide efficient charging for automotive and heavy goods vehicle batteries. This charger offers selectable voltages of 12V and 6V and supports current outputs of 2A, 4A, and 6.5A, ensuring compatibility with a wide range of battery types and sizes. Its advanced automatic charging capabilities prevent overcharging and maintain battery health by adjusting the charge rate as needed. Ideal applications include maintaining car batteries, charging HGV batteries, and serving in commercial garages and maintenance facilities where diverse battery support is essential. The IWH 75901 is engineered for reliability and longevity, making it suitable for both professional mechanics and serious vehicle enthusiasts.
Type Automatic charger
Depth 135mm
Dimensions (W x H x D) 275 x 128 x 135 mm
Height 128mm
IP Rating IP65
Operating Voltage 230 V / AC
Weight 850g
Width 275mm

Reviews

Be the first to submit a review

Trustpilot