IWH 19602 Water Tank Foldable 10 l With Tap

MPN
19602
Brand
IWH
EAN-13
4045914196025
Order Code
16-6271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.92 £7.58
10+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

IWH 19602 Water Tank Foldable 10 l with Tap, also known by its alternate description, 2587750 - IWH 19602. This robust yet lightweight water tank features a foldable design, allowing for compact storage and transport, which is particularly beneficial for field engineers and outdoor operations requiring portable water supply solutions. Constructed from durable, food-grade polyethylene, it is engineered to withstand various environmental conditions, maintaining integrity and safety of the stored liquid. The integrated tap facilitates controlled dispensing, making it suitable for use in construction sites, camping trips, and emergency response scenarios where clean water access is crucial.
Type Water
Capacity 10l
Colour Transparent
Content 1
Depth 220mm
Dimensions (W x H x D) 80 x 175 x 220 mm
Drain cock connection sealed
Food-safe Yes
Handle Yes
Height 175mm
Material Plastic
Weight 190g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot