IWH 19601 Foldable Water Tank 20L with tap convenient for storage

MPN
019601
Brand
IWH
EAN-13
4045914196018
Order Code
16-6183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.70 £9.31
10+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

IWH 019601 is a foldable water tank with a 20-litre capacity, also known as product number 2587751. This collapsible container is engineered with a robust design, making it convenient for both storage and transportation when not in use, as it occupies minimal space. Constructed from durable materials, it features an integrated tap for controlled water dispensing, ensuring ease of use in various situations. This water tank is well-suited for fieldwork applications, including camping, emergency water supply in remote locations, and temporary construction sites where water management is essential. Its compact, foldable structure is particularly advantageous for engineers seeking efficient storage solutions without sacrificing reliability.
Type Water
Capacity 20l
Colour Transparent
Content 1
Depth 270mm
Dimensions (W x H x D) 110 x 220 x 270 mm
Drain cock connection sealed
Food-safe Yes
Handle Yes
Height 220mm
Material Plastic
Weight 340g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot