IWH 10209 Trailer socket 13-pin socket-plug Plastic Trailer Push-Fit Systems

MPN
010209
Brand
IWH
EAN-13
4045914102095
Order Code
16-6131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

IWH 010209 is a high-quality 13-pin socket-plug designed for trailer applications, and it is also known as 3338531 - IWH 010209. This socket-plug features a durable plastic construction that ensures reliable performance in various weather conditions. It incorporates push-fit technology, providing a secure connection that is both quick and easy to engage or disengage. Typical engineering applications include use in automotive trailer towing systems and caravan connections where a robust and dependable electrical interface is critical. The IWH 10209 is engineered to meet high standards of safety and efficiency, making it suitable for a wide range of trailer and towing configurations.
Type Trailer socket
Colour Black
Connector (trailer) 13-pin plug
Connector (vehicle) 13-pin socket
Material Plastic
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot