ITL Insulated 1950 Insulated Slim Slotted Screwdriver 150 x 8mm

MPN
1950
EAN-13
5052269019502
Order Code
98-0901
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The ITL Insulated Slim Slotted Screwdriver made with an injection moulded nylon 11 handle, which exceeds the requirements of IEC 60900, the industry standard for live line working. In addition, this tool meets the requirements of Category 'C', which requires it to perform at extreme temperatures of -40°C to +70°C, making it unique in this category. ITL insulated tools are the toughest in the market, being virtually indestructible.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on both the tool and insulation, plus a 30 day no quibble money back guarantee.


Length 150mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes

Reviews

Be the first to submit a review

Trustpilot