IRWIN TG67 Gilbow G67 Left Hand Universal Tin Snips 280mm (11in)

MPN
TG67
Brand
IRWIN
EAN-13
0734442189367
Order Code
96-2704
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £51.00 £43.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The IRWIN Gilbow G67 is a left hand cranked shear suitable for straight cutting and off cutting in a clockwise direction.

These Irwin Gilbow G67 11 inch left hand cutting snips have accurately ground edges that ensure the material being cut does not slip out of the jaws and become damaged.

The hollow ground jaw faces provide a longer life to the cutting edge.

Gilbow G67 tin snips are jointed with a nut and bolt design essential in ensuring the longest possible life of the joint, whilst keeping a good, easy, smooth cutting movement.

Irwin Gilbow snips and shears have a great cutting capability which is much greater than the strength of the user and will provide a good, clean, easy cut edge to any workpiece.


Type Tin snips
Type of Cut Left Handed
Overall Length 280mm

Reviews

Be the first to submit a review

Trustpilot